Stepper Motors:
Leiti 282 toodetLeidke poest Farnell Eesti suur valik tooteid Stepper Motors. Meil on suur valik Stepper Motors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,300 € 5+ 54,080 € 10+ 53,000 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.5N-m | - | 1.8A | - | 24VDC | 4 | 48.5mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 100,340 € 5+ 98,330 € 10+ 96,330 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 2ohm | - | 9.1mH | 2A | 1.97oz-in² | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 80,280 € 5+ 78,670 € 10+ 77,070 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | - | 7.5mH | 2A | 1.15oz-in² | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ 156,970 € | Min: 1 / Mitu: 1 | Single Shaft | 60mm | Bipolar, Unipolar | - | - | - | 2.5N-m | - | 3A | - | - | - | 88mm | 8mm | - | 20.6mm | |||||
Each | 1+ 105,110 € 5+ 89,780 € 10+ 87,980 € | Min: 1 / Mitu: 1 | Single Shaft | - | Bipolar | 1.8° | - | - | 0.98N-cm | - | 500mA | - | 1.85VDC | 4 | 9.4mm | 3mm | - | 10mm | |||||
Each | 1+ 59,740 € 5+ 52,790 € 10+ 47,290 € 20+ 46,340 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | - | 1.8A | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ 75,460 € 5+ 64,460 € 10+ 63,170 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | - | 3A | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 227,840 € | Min: 1 / Mitu: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 24VDC | 4 | 62mm | 5mm | PANdrive | 20mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 390,510 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 3.1N-m | - | 2.8A | - | 48VDC | 4 | 103mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 56,360 € 5+ 52,540 € 10+ 51,490 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 3.4mH | 670mA | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 75,480 € 5+ 70,370 € 10+ 68,960 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 6.2VDC | 4 | 51mm | 5mm | QMot QSH2818 | 18mm | ||||
Each | 1+ 72,770 € 5+ 71,310 € 10+ 69,860 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.8N-m | - | 1A | - | 24VDC | 4 | 59.5mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 123,950 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Four Phase | 1.2ohm | 2.1N-m | 4.6mH | 2.8A | 570g-cm² | 3.36VDC | 4 | 65mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ 9,090 € | Min: 1 / Mitu: 1 | Hybrid | 10mm | Bipolar | 18° | - | - | - | - | - | - | 5VDC | 4 | 45.1mm | - | - | - | |||||
Each | 1+ 98,780 € 5+ 96,800 € 10+ 94,830 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 165N-cm | - | 4A | - | - | 6 | 75.8mm | 6.35mm | SANMOTION | 19.1mm | |||||
Each | 1+ 11,910 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.016N-m | - | 1.7A | - | 3.4V | 4 | 42mm | 5mm | - | - | |||||
Each | 1+ 129,070 € 5+ 126,490 € 10+ 123,910 € | Min: 1 / Mitu: 1 | Single Shaft | 60mm | Unipolar | 1.8° | Two Phase | 2.7ohm | 2.1N-m | 5.6mH | 2A | 0.00084g-cm² | 24VDC | 6 | 85.8mm | 8mm | 103H7 | 19.1mm | |||||
Each | 1+ 26,050 € 5+ 24,220 € 10+ 23,400 € 20+ 22,930 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 35.3mm | Unipolar | 1.8° | Two Phase | 10.5ohm | 8N-cm | 4.8mH | 760mA | 12g-cm² | - | 6 | 26mm | 5mm | - | 24mm | |||||
Each | 1+ 71,440 € 5+ 70,010 € 10+ 68,580 € 20+ 67,150 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 3.5ohm | 0.083N-m | 1.2mH | 1A | 0.082oz-in² | 24VDC | 4 | 11.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 138,200 € | Min: 1 / Mitu: 1 | Single Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 4.2mH | 300mA | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
Each | 1+ 31,060 € 5+ 28,880 € 10+ 27,900 € 20+ 27,340 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 35.3mm | Bipolar | 1.8° | Two Phase | 5.7ohm | 11N-cm | 7mH | 750mA | 14g-cm² | - | 4 | 34mm | 5mm | - | 24mm | |||||
Each | 1+ 71,440 € 5+ 70,010 € 10+ 68,580 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.4ohm | 0.186N-m | 2.9mH | 1A | 0.153oz-in² | 24VDC | 4 | 18.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 71,360 € 5+ 69,930 € 10+ 68,510 € 20+ 67,080 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 1.6ohm | 0.83N-m | 3.8mH | 2A | - | 24VDC | 6 | 55.3mm | 6.35mm | 103H7 | 19.1mm | |||||
Each | 1+ 75,120 € 5+ 64,170 € 10+ 62,890 € | Min: 1 / Mitu: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 3.4ohm | 7.5N-cm | 1.2mH | 950mA | 12g-cm² | 3.23VDC | 6 | 44.5mm | 5mm | - | 20mm | |||||
Each | 1+ 63,970 € 5+ 62,690 € 10+ 61,410 € 20+ 60,130 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 4.8ohm | - | 9.5mH | 1A | 0.4oz-in² | 24VDC | 4 | 48mm | 5mm | 103H5 | 22.5mm | |||||