Stepper Motors:
Leiti 282 toodetLeidke poest Farnell Eesti suur valik tooteid Stepper Motors. Meil on suur valik Stepper Motors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LIN ENGINEERING | Each | 1+ 78,220 € 5+ 72,920 € 10+ 71,460 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 3mH | 1.7A | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
Each | 1+ 48,580 € 5+ 47,610 € 10+ 46,640 € 20+ 45,670 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | - | 1A | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 173,440 € | Min: 1 / Mitu: 1 | Hybrid | 20.2mm | Bipolar | 1.8° | - | - | 0.0175N-m | - | 600mA | - | 30VDC | 2 | 48mm | 4mm | PANdrive | 15mm | ||||
Each | 1+ 89,510 € | Min: 1 / Mitu: 1 | Dual Shaft | 28mm | Bipolar | 1.8° | - | - | 0.07N-m | - | 1A | - | 24VDC | 4 | 32mm | 5mm | SANMOTION F2 | 13.5mm | |||||
3772152 | TRINAMIC / ANALOG DEVICES | Each | 1+ 193,850 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | - | - | 1.01N-m | - | 2.8A | - | 2.3VDC | 4 | 51mm | 6.35mm | QSH5718-x-10k | 20mm | |||
TRINAMIC / ANALOG DEVICES | Each | 1+ 222,730 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 262,000 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 149,300 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 1A | 35g-cm² | 24VDC | 4 | 45.5mm | - | PANdrive | - | ||||
Each | 1+ 196,170 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | - | 4A | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 158,560 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 3.1N-m | 6.8mH | 2.8A | 840g-cm² | 4.17VDC | 4 | 86mm | 8mm | QMot QSH6018 | 24mm | ||||
SANYO DENKI | Each | 1+ 511,410 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 7.44N-m | 8.1mH | 4A | 0.00029g-cm² | 100VAC | 4 | 158.2mm | 12mm | - | 30mm | ||||
Each | 1+ 28,820 € 5+ 28,240 € 10+ 27,670 € 20+ 27,090 € | Min: 1 / Mitu: 1 | Single Shaft | 15mm | Bipolar, Unipolar | 18° | Four Phase | 40ohm | 0.388N-cm | 14mH | 125mA | 0.11g-cm² | 5VDC | - | 15.11mm | 1.5mm | 15M | 10mm | |||||
Each | 1+ 50,830 € 5+ 49,810 € 10+ 48,800 € 20+ 47,780 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 2.3mH | 1.2A | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ 29,210 € 5+ 27,160 € 10+ 26,240 € 20+ 25,720 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 4.6ohm | 9N-cm | 2.3mH | 950mA | 18g-cm² | - | 6 | 50.3mm | 5mm | - | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 54,670 € 5+ 50,960 € 10+ 49,940 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 73,550 € 5+ 72,080 € 10+ 70,610 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 5mH | 1A | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ 127,920 € 5+ 126,620 € 10+ 125,320 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 4.5mH | 2A | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ 54,470 € 5+ 48,140 € 10+ 43,130 € 20+ 42,270 € | Min: 1 / Mitu: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 4mH | 950mA | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
Each | 1+ 138,200 € 5+ 135,440 € 10+ 132,670 € | Min: 1 / Mitu: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 4.2mH | 300mA | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
Each | 1+ 63,970 € 5+ 62,690 € 10+ 61,410 € 20+ 60,130 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | 3.4mH | - | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
Each | 1+ 62,320 € 5+ 53,230 € 10+ 52,170 € | Min: 1 / Mitu: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 1mH | 950mA | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 57,880 € 5+ 53,950 € 10+ 52,870 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 7.5mH | 1A | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 95,110 € 5+ 88,670 € 10+ 86,900 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | 3.6mH | - | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ 67,020 € 5+ 62,480 € 10+ 61,230 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ 100,340 € 5+ 98,330 € 10+ 96,330 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 2ohm | - | 9.1mH | 2A | 1.97oz-in² | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||