DC Linear & Rotary Actuators:
Leiti 65 toodetKuva
Ostja
Insener
Tootja
Max Force / Thrust
Supply Voltage VDC
Electric Actuator Type
No. of Phases
Max Speed / Feed
Motor Size
External Length
Motor Type
Torque Max
Voltage Rating
Current Rating
Nominal Swivel Angle
Controller
Control Panel
Drive System
Guide
Stroke Length
Spindle Pitch
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 229,000 € | Min: 1 / Mitu: 1 | - | - | Toothed Belt Axis Unit | - | - | 35mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Toothed Belt | Recirculating Ball Bearing | 100mm | 2mm | ELGE Gantry Axis Series | |||||
Each | 1+ 1 607,000 € | Min: 1 / Mitu: 1 | - | - | Spindle Axis Unit | - | - | 60mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Ball Screw Drive | Recirculating Ball Bearing | 500mm | 12mm | ELGS Gantry Axis Series | |||||
Each | 1+ 1 543,000 € | Min: 1 / Mitu: 1 | - | - | Toothed Belt Axis Unit | - | - | 60mm | - | Stepper | - | 24VDC | 5.3A | - | Integrated | Integrated | Toothed Belt | Recirculating Ball Bearing | 1200mm | 3mm | ELGS Gantry Axis Series | |||||
NANOTEC | Each | 1+ 332,080 € 5+ 313,520 € 10+ 297,020 € 25+ 286,960 € | Min: 1 / Mitu: 1 | 1000N | - | - | Two Phase | 80mm/s | 56.4mm | 76mm | - | - | - | - | - | - | - | - | - | - | - | L59 | ||||
NANOTEC | Each | 1+ 115,130 € 5+ 108,710 € 10+ 100,480 € 25+ 96,090 € | Min: 1 / Mitu: 1 | 60N | - | - | Two Phase | 140mm/s | 28mm | 50.5mm | - | - | - | - | - | - | - | - | - | - | - | L28-A | ||||
NANOTEC | Each | 1+ 76,410 € 5+ 72,840 € 10+ 69,020 € 25+ 66,680 € | Min: 1 / Mitu: 1 | 250N | - | - | Two Phase | 55mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 163,090 € 5+ 157,060 € 10+ 148,800 € 25+ 143,740 € | Min: 1 / Mitu: 1 | 1000N | - | - | Two Phase | 80mm/s | 56.4mm | 76mm | - | - | - | - | - | - | - | - | - | - | - | L59 | ||||
NANOTEC | Each | 1+ 198,230 € 5+ 164,250 € 10+ 147,260 € 25+ 135,930 € | Min: 1 / Mitu: 1 | 250N | - | - | Two Phase | 60mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 199,050 € 5+ 191,080 € 10+ 183,720 € 25+ 176,920 € | Min: 1 / Mitu: 1 | 350N | - | - | Two Phase | 50mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 155,750 € 5+ 149,510 € 10+ 143,760 € 25+ 138,430 € | Min: 1 / Mitu: 1 | 250N | - | - | Two Phase | 55mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 83,420 € 5+ 78,750 € 10+ 73,160 € 25+ 70,670 € | Min: 1 / Mitu: 1 | 120N | - | - | Two Phase | 65mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 89,270 € 5+ 85,130 € 10+ 79,080 € 25+ 76,400 € | Min: 1 / Mitu: 1 | 250N | - | - | Two Phase | 60mm/s | 42.3mm | 49mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 168,390 € 5+ 158,480 € 10+ 152,390 € 25+ 146,740 € | Min: 1 / Mitu: 1 | 120N | - | - | Two Phase | 65mm/s | 42.3mm | 31mm | - | - | - | - | - | - | - | - | - | - | - | L41 | ||||
NANOTEC | Each | 1+ 248,360 € 5+ 232,190 € 10+ 218,900 € 25+ 209,370 € | Min: 1 / Mitu: 1 | 60N | - | - | Two Phase | 140mm/s | 28mm | 50.5mm | - | - | - | - | - | - | - | - | - | - | - | L28-A | ||||
Each | 1+ 22,930 € | Min: 1 / Mitu: 1 | - | - | Push Rod | - | - | - | - | - | - | 6V | - | - | - | - | - | - | 10mm | - | - |