F3SG-SR Series Safety Light Curtains:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2 758,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 71 | 720mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 546,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 22 | 440mm | 20m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 2 601,340 € 5+ 2 506,140 € 10+ 2 441,880 € 25+ 2 393,090 € 50+ 2 313,360 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 55 | 560mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 3 924,620 € 5+ 3 783,010 € 10+ 3 689,000 € 25+ 3 593,800 € 50+ 3 475,990 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 60 | 1.2m | 20m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series |