F3SG-RR Series Safety Light Curtains:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 3 406,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 28 | 560mm | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 6 943,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 119 | 1.2m | 10m | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 4 538,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 55 | 560mm | 10m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 6 205,000 € | Min: 1 / Mitu: 1 | PL e | Level 4 | SIL3 | 60 | 1.2m | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series |