PNP Series Industrial Pushbutton Switches:
Leiti 19 toodetPNP Series Industrial Pushbutton Switches
The PNP series sealed pushbutton switch is engineered to meet the needs of applications for harsh environments, where the switches are used repeatedly and are exposed to dust, water or other typically damaging elements. PNP switches are IP68 sealed and RoHS compliant, feature a long lifecycle (1,000,000 uses) and are available in a variety of housing styles with up to a 5A resistive load
- Snap-action provide positive tactile feedback
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Up to 5A resistive load
- Multiple housing styles
- Various termination types and wirelead options are also available
- Operating Temperature: -40°C to 85°C
- Insulation Resistance: 1 gigohms @ 500 VDC
- RoHS compliant
- Applications: Control Grips, Off-Road Panels, Heavy Equipment, Industrial Instruments, Lifts.

Kuva
Ostja
Insener
Tootja
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Contact Current Max
Contact Voltage DC Nom
Actuator / Cap Colour
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,720 € 5+ 15,580 € 10+ 14,430 € 20+ 13,200 € 50+ 12,290 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 16,570 € 5+ 15,430 € 10+ 14,290 € 20+ 12,030 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 16,570 € 5+ 15,430 € 10+ 14,290 € 20+ 12,030 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 18,620 € 5+ 17,340 € 10+ 16,060 € 20+ 13,510 € 50+ 12,590 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Yellow | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 18,620 € 5+ 17,340 € 10+ 16,060 € 20+ 13,510 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 14,560 € 5+ 13,560 € 10+ 12,560 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 13,740 € 5+ 12,800 € 10+ 11,850 € 20+ 10,850 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round Domed | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 16,180 € 5+ 15,070 € 10+ 13,960 € 20+ 12,770 € 50+ 11,890 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,890 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round Domed | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,700 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 19,730 € 5+ 17,270 € 10+ 14,310 € 20+ 12,830 € 50+ 11,840 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Black | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,370 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 5,510 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,680 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NC | Momentary | Round Domed | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 3,470 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Yellow | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,750 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 4,120 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPDT | Momentary | Round | 5A | 32V | Black | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 5,230 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Red | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ 5,500 € | Min: 1 / Mitu: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round | 5A | 32V | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated |