Audio Signal Indicator Units:
Leiti 388 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 119,710 € | Kokku:119,71 € Min: 1 / Mitu: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ 25,540 € | Kokku:25,54 € Min: 1 / Mitu: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
Each | 1+ 40,460 € 5+ 39,650 € 10+ 38,840 € | Kokku:40,46 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 31,320 € | Kokku:31,32 € Min: 1 / Mitu: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
Each | 1+ 40,460 € 5+ 39,650 € 10+ 38,840 € | Kokku:40,46 € Min: 1 / Mitu: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 40,460 € 5+ 39,650 € 10+ 38,840 € | Kokku:40,46 € Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 103,240 € | Kokku:103,24 € Min: 1 / Mitu: 1 | 230V | - | 8 Tone | 100dB | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 40,460 € 5+ 39,650 € | Kokku:40,46 € Min: 1 / Mitu: 1 | 110V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 40,460 € 5+ 39,650 € 10+ 38,840 € | Kokku:40,46 € Min: 1 / Mitu: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 31,420 € 5+ 30,860 € 10+ 30,470 € | Kokku:31,42 € Min: 1 / Mitu: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ 11,650 € 5+ 11,340 € 10+ 11,210 € | Kokku:11,65 € Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Kokku:22,04 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ 35,320 € 5+ 35,270 € 10+ 35,210 € | Kokku:35,32 € Min: 1 / Mitu: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ 12,090 € 5+ 11,770 € 10+ 11,640 € | Kokku:12,09 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Kokku:22,04 € Min: 1 / Mitu: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 124,500 € | Kokku:124,50 € Min: 1 / Mitu: 1 | 230V | 230V | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ 163,050 € | Kokku:163,05 € Min: 1 / Mitu: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
FULLEON | Each | 1+ 89,260 € | Kokku:89,26 € Min: 1 / Mitu: 1 | 230V | - | 102 Tone | 110dB | IP66, IP69K | X10 Midi Series | - | 34mA | 132mm | -40°C | 70°C | ||||
Each | 1+ 39,060 € 5+ 38,280 € 10+ 37,500 € | Kokku:39,06 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 94,360 € | Kokku:94,36 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
Each | 1+ 101,880 € | Kokku:101,88 € Min: 1 / Mitu: 1 | 230V | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ 135,050 € | Kokku:135,05 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ 43,290 € 5+ 41,960 € 10+ 41,120 € | Kokku:43,29 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ 22,540 € 5+ 22,140 € 10+ 21,860 € | Kokku:22,54 € Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 22,040 € 5+ 21,640 € 10+ 21,370 € | Kokku:22,04 € Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | |||||