Stacklight - SL Series Audio Signal Indicator Units:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2779159 | EATON CUTLER HAMMER | Each | 1+ 125,090 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | -30°C | 60°C | |||
3501497 | EATON MOELLER | Each | 1+ 102,000 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 39mA | -30°C | 60°C | |||
EATON CUTLER HAMMER | Each | 1+ 138,000 € 5+ 114,000 € 10+ 97,010 € 25+ 83,150 € | Min: 1 / Mitu: 1 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | -30°C | 60°C |