M22 Series Audio Signal Indicator Units:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3908373 | Each | 1+ 96,190 € | Min: 1 / Mitu: 1 | 240V | - | Continuous, Pulse | 70dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
3908374 | Each | 1+ 134,160 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
3908372 | Each | 1+ 134,160 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 70dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
3871278 | Each | 1+ 134,160 € | Min: 1 / Mitu: 1 | 120V | - | Continuous, Pulse | 85dBA | IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3500Hz | 20mA | 42mm | -25°C | 60°C | ||||
3908375 | Each | 1+ 331,120 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse, Wobble | 105dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.3kHz | 57mA | 65mm | -25°C | 60°C |