KombiSIGN 70 Series Audio Signal Indicator Units:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 105,950 € | Min: 1 / Mitu: 1 | 230V | - | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 53,880 € 5+ 52,800 € 10+ 51,720 € | Min: 1 / Mitu: 1 | - | 24V | Alternating | 105dBA | IP40 | KombiSIGN 70 Series | - | 100mA | 79mm | -20°C | 50°C | |||||
Each | 1+ 270,900 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 88dBA | IP54, NEMA 12 | KombiSIGN 70 Series | - | 400mA | 110mm | -20°C | 50°C | |||||
Each | 1+ 55,710 € | Min: 1 / Mitu: 1 | 115V | - | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 52,720 € | Min: 1 / Mitu: 1 | 230V | - | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 35mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 88,690 € | Min: 1 / Mitu: 1 | - | 24V | 7 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 100mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 344,890 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 102dBA | IP54 | KombiSIGN 70 Series | - | 400mA | 118mm | -20°C | 50°C | |||||
Each | 1+ 48,640 € 5+ 47,670 € 10+ 46,690 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.5kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 117,650 € | Min: 1 / Mitu: 1 | - | 24V | Self-Adjustable | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 1kHz | 70mA | 110mm | -20°C | 50°C | |||||
Each | 1+ 73,830 € 5+ 72,350 € 10+ 70,880 € | Min: 1 / Mitu: 1 | 24V | 24V | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 80mA | 72mm | -20°C | 50°C | |||||
Each | 1+ 81,290 € | Min: 1 / Mitu: 1 | 115V | - | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 40mA | 72mm | -20°C | 50°C |