Harmony XVS Series Audio Signal Indicator Units:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 141,140 € | Min: 1 / Mitu: 1 | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | 200mA | 80.2mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 169,800 € | Min: 1 / Mitu: 1 | 24V | Adjustable | 97dB | IP20, IP65 | Harmony XVS Series | 160mA | 50.1mm | -10°C | 55°C |