Harmony Series Audio Signal Indicator Units:
Leiti 24 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 124,500 € | Min: 1 / Mitu: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ 124,500 € | Min: 1 / Mitu: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 232,000 € | Min: 1 / Mitu: 1 | 230V | - | 2 Tone | 106dB | IP53 | Harmony Series | - | 40mA | 153.2mm | -30°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 56,800 € 5+ 55,660 € 10+ 54,530 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Intermittent | 80dB | - | Harmony Series | 4kHz | 15mA | - | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 241,000 € | Min: 1 / Mitu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 105,740 € | Min: 1 / Mitu: 1 | 230V | - | Continuous, Intermittent | 80dB | - | Harmony Series | 4kHz | 18mA | - | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 234,380 € | Min: 1 / Mitu: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 212,000 € | Min: 1 / Mitu: 1 | 24V | 24V | 2 Tone | 106dB | IP53 | Harmony Series | - | 300mA | 153.2mm | -30°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 279,000 € | Min: 1 / Mitu: 1 | 240V | - | Continuous, Intermittent | 105dB | IP53 | Harmony Series | - | 50mA | 223mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 175,500 € | Min: 1 / Mitu: 1 | 24V | 24V | Adjustable | 86dB | IP54 | Harmony Series | 20kHz | 400mA | 146.5mm | -20°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 182,500 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 86dB | IP54 | Harmony Series | - | 190mA | 155mm | -20°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 103,500 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Intermittent | 85dB | IP54 | Harmony Series | 2.635kHz | 70mA | 58mm | -25°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 185,910 € | Min: 1 / Mitu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | - | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 92,300 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Intermittent | 85dB | IP54 | Harmony Series | 2.635kHz | 70mA | 58mm | -25°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 244,000 € | Min: 1 / Mitu: 1 | - | 24V | Continuous, Intermittent | 105dB | IP53 | Harmony Series | - | 350mA | 223mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 225,000 € | Min: 1 / Mitu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | - | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 188,760 € | Min: 1 / Mitu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | - | 75mA | 24.9mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 564,450 € | Min: 1 / Mitu: 1 | 120V | - | Continuous, Intermittent | 105dB | IP53 | Harmony Series | - | 100mA | 223mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 241,000 € | Min: 1 / Mitu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 245,800 € | Min: 1 / Mitu: 1 | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony Series | - | 200mA | 69.3mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 234,380 € | Min: 1 / Mitu: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 254,000 € | Min: 1 / Mitu: 1 | 120V | - | 2 Tone | 106dB | IP53 | Harmony Series | - | 80mA | 153.2mm | -30°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 477,620 € | Min: 1 / Mitu: 1 | - | 24V | Continuous, Intermittent | 96dB | IP54 | Harmony Series | - | 354mA | 58.1mm | -20°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 377,220 € | Min: 1 / Mitu: 1 | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony Series | - | 200mA | 69.3mm | -10°C | 50°C |