AE20M Series Audio Signal Indicator Units:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOFLASH SIGNALLING | Each | 1+ 15,790 € 5+ 15,470 € 10+ 15,160 € | Min: 1 / Mitu: 1 | 12VAC | 12VDC | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 15,790 € 5+ 15,470 € 10+ 15,160 € | Min: 1 / Mitu: 1 | 24V | 24VDC | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ 15,330 € 5+ 15,020 € 10+ 14,720 € | Min: 1 / Mitu: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 15,330 € 5+ 15,020 € 10+ 14,720 € | Min: 1 / Mitu: 1 | - | 48V | Buzzer | 82dB | IP55 | AE20M Series | 2.9kHz | 35mA | 40.7mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ 15,330 € 5+ 15,020 € 10+ 14,720 € | Min: 1 / Mitu: 1 | 115VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C |