338 Series Audio Signal Indicator Units:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,530 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ 21,780 € 5+ 21,340 € 10+ 20,910 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C | |||||
Each | 1+ 21,250 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 23mA | 18mm | -20°C | 60°C | |||||
Each | 1+ 21,250 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 22.5mm | -20°C | 60°C | |||||
Each | 1+ 21,250 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | 24mA | 18mm | -20°C | 60°C | |||||
Each | 1+ 21,250 € | Min: 1 / Mitu: 1 | 230V | Continuous | 75dBA | IP00 | 338 Series | 100Hz | - | 18.5mm | -20°C | 60°C |