109 Series Audio Signal Indicator Units:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,040 € 5+ 57,990 € 10+ 56,830 € | Min: 1 / Mitu: 1 | - | 24VDC | Pulse | 80dB | IP65 | 109 Series | 2100Hz | 25mA | 52mm | -20°C | 50°C | |||||
Each | 1+ 24,350 € | Min: 1 / Mitu: 1 | 24V | 24VDC | Continuous | 80dB | IP65 | 109 Series | 2.1kHz | 25mA | 24mm | -20°C | 50°C | |||||
Each | 1+ 51,690 € 4+ 47,430 € | Min: 1 / Mitu: 1 | 230VAC | - | Pulse | 80dB | IP65 | 109 Series | 2100Hz | 25mA | 52mm | -20°C | 50°C | |||||
Each | 1+ 66,750 € | Min: 1 / Mitu: 1 | 115V | 115V | Continuous | 80dB | IP65, NEMA 4X | 109 Series | 2.1kHz | 25mA | 59mm | -20°C | 50°C | |||||
Each | 1+ 66,750 € | Min: 1 / Mitu: 1 | 115V | 115V | Pulse | 80dB | IP65, NEMA 4X | 109 Series | 2.1kHz | 25mA | 59mm | -20°C | 50°C |