KM-ta

Audio Signal Indicator Units:

Leiti 388 toodet
Leidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3605387

RoHS

Each
1+
305,670 €
Kokku:305,67 €
Min: 1 / Mitu: 1
-
24V
32 Tone
116dBA
IP65
YA80 Series
-
309mA
153mm
-25°C
55°C
3215491

RoHS

SCHNEIDER ELECTRIC
Each
1+
244,000 €
Kokku:244,00 €
Min: 1 / Mitu: 1
-
24V
Continuous, Intermittent
105dB
IP53
Harmony Series
-
350mA
223mm
-10°C
50°C
3501497
Each
1+
91,180 €
Kokku:91,18 €
Min: 1 / Mitu: 1
24V
24V
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
39mA
-
-30°C
60°C
4336707

RoHS

Each
1+
58,130 €
Kokku:58,13 €
Min: 1 / Mitu: 1
24V
24V
Continuous
80dB
IP65
109 Series
2.1kHz
25mA
24mm
-20°C
50°C
2497702

RoHS

Each
1+
40,680 €
5+
39,950 €
10+
39,440 €
Kokku:40,68 €
Min: 1 / Mitu: 1
-
24V
Intermittent
100dB
IP44
AB6 Series
-
80mA
64mm
-20°C
45°C
2420436

RoHS

Each
1+
10,350 €
5+
10,080 €
10+
9,960 €
Kokku:10,35 €
Min: 1 / Mitu: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
51mm
-20°C
60°C
2497704

RoHS

Each
1+
40,680 €
5+
39,950 €
10+
39,440 €
Kokku:40,68 €
Min: 1 / Mitu: 1
230V
-
Intermittent
100dB
IP44
AB6 Series
-
30mA
64mm
-20°C
45°C
2420433

RoHS

Each
1+
10,350 €
5+
10,080 €
10+
9,960 €
Kokku:10,35 €
Min: 1 / Mitu: 1
-
14V
Low Frequency
90dB
IP34
-
450Hz
30mA
35mm
-20°C
60°C
3115992

RoHS

SCHNEIDER ELECTRIC
Each
1+
225,000 €
Kokku:225,00 €
Min: 1 / Mitu: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
3115993

RoHS

SCHNEIDER ELECTRIC
Each
1+
200,850 €
Kokku:200,85 €
Min: 1 / Mitu: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
3605402

RoHS

Each
1+
116,890 €
Kokku:116,89 €
Min: 1 / Mitu: 1
-
24V
32 Tone
105dB
IP66
IS-S Series
-
33mA
105mm
-40°C
55°C
3566187

RoHS

Each
1+
69,950 €
5+
69,040 €
Kokku:69,95 €
Min: 1 / Mitu: 1
-
28V
32 Tone
92dBA
IP65
Askari Series
-
18mA
45mm
-25°C
70°C
3285539

RoHS

PHOENIX CONTACT
Each
1+
127,580 €
Kokku:127,58 €
Min: 1 / Mitu: 1
-
24V
7 Tone
100dB
IP65
-
3.4kHz
80mA
72mm
-20°C
50°C
3225024

RoHS

Each
1+
68,860 €
5+
68,560 €
10+
67,160 €
Kokku:68,86 €
Min: 1 / Mitu: 1
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
3605388

RoHS

Each
1+
345,180 €
Kokku:345,18 €
Min: 1 / Mitu: 1
230V
-
32 Tone
120dBA
IP65
YA80 Super Series
-
74mA
153mm
-25°C
55°C
3225026

RoHS

Each
1+
73,300 €
5+
72,000 €
10+
71,080 €
Kokku:73,30 €
Min: 1 / Mitu: 1
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
4336732

RoHS

Each
1+
64,840 €
Kokku:64,84 €
Min: 1 / Mitu: 1
230V
-
Pulse
80dB
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
4336756

RoHS

Each
1+
98,200 €
4+
96,240 €
Kokku:98,20 €
Min: 1 / Mitu: 1
230V
-
Multiple Tones
100dB
IP65
-
-
-
70mm
-
-
1214997

RoHS

Each
1+
72,680 €
5+
66,610 €
10+
61,490 €
Kokku:72,68 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1645169

RoHS

Each
1+
280,820 €
5+
265,790 €
10+
256,620 €
Kokku:280,82 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1519129

RoHS

Each
1+
37,700 €
5+
36,560 €
10+
34,750 €
Kokku:37,70 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1519127

RoHS

Each
1+
45,080 €
5+
43,720 €
10+
41,550 €
Kokku:45,08 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1519112

RoHS

Each
1+
18,640 €
5+
17,770 €
10+
17,500 €
Kokku:18,64 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1645157

RoHS

Each
1+
280,820 €
5+
265,790 €
10+
256,620 €
Kokku:280,82 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
1519124

RoHS

Each
1+
50,320 €
5+
49,630 €
10+
48,750 €
Kokku:50,32 €
Min: 1 / Mitu: 1
-
-
-
-
-
-
-
-
-
-
-
126–150 388-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account