Audio Signal Indicator Units:
Leiti 388 toodetLeidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 249,390 € | Kokku:249,39 € Min: 1 / Mitu: 1 | 230V | - | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 100mA | 50.1mm | 0°C | 50°C | ||||
Each | 1+ 43,290 € 5+ 41,960 € 10+ 41,120 € | Kokku:43,29 € Min: 1 / Mitu: 1 | 24V | 24V | Pulsation | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 48mA | 55mm | -25°C | 70°C | |||||
3908374 | Each | 1+ 150,830 € | Kokku:150,83 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 266,850 € | Kokku:266,85 € Min: 1 / Mitu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony XVS Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
3908372 | Each | 1+ 150,830 € | Kokku:150,83 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 70dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.5kHz | 20mA | 30mm | -25°C | 60°C | ||||
Each | 1+ 99,900 € | Kokku:99,90 € Min: 1 / Mitu: 1 | 230V | - | Bell | 106dBA | IP66 | A6BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ 114,920 € | Kokku:114,92 € Min: 1 / Mitu: 1 | 230V | - | Bell | 108dBA | IP66 | A8BM Series | - | 70mA | 93mm | -25°C | 50°C | |||||
Each | 1+ 27,240 € 5+ 26,750 € 10+ 26,410 € | Kokku:27,24 € Min: 1 / Mitu: 1 | - | 30V | 8 Tone | 112dB | IP54, IP65 | AE40M Series | 2.58kHz | 32mA | 81mm | -40°C | 70°C | |||||
3908375 | Each | 1+ 372,240 € | Kokku:372,24 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse, Wobble | 105dBA | IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3.3kHz | 57mA | 65mm | -25°C | 60°C | ||||
Each | 1+ 99,900 € | Kokku:99,90 € Min: 1 / Mitu: 1 | - | 24V | Bell | 106dBA | IP66 | A6BM Series | - | 460mA | 93mm | -25°C | 50°C | |||||
3871278 | Each | 1+ 150,830 € | Kokku:150,83 € Min: 1 / Mitu: 1 | 120V | - | Continuous, Pulse | 85dBA | IP65, NEMA 4, NEMA 4X, NEMA 13 | M22 Series | 3500Hz | 20mA | 42mm | -25°C | 60°C | ||||
Each | 1+ 114,580 € | Kokku:114,58 € Min: 1 / Mitu: 1 | - | 24V | Continuous | 108dBA | IP55 | - | - | 350mA | 148mm | -20°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ 25,680 € 5+ 25,230 € 10+ 24,900 € | Kokku:25,68 € Min: 1 / Mitu: 1 | - | 24V | Continuous, Pulse | 100dB | IP54 | LED-TLM Series | - | 55mA | - | -25°C | 55°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 279,000 € | Kokku:279,00 € Min: 1 / Mitu: 1 | 240V | - | Continuous, Intermittent | 105dBA | IP53 | Harmony Series | - | 50mA | 223mm | -10°C | 50°C | ||||
SCHNEIDER ELECTRIC | Each | 1+ 212,000 € | Kokku:212,00 € Min: 1 / Mitu: 1 | 24V | 24V | 2 Tone | 106dBA | IP53 | Harmony Series | - | 300mA | 153.2mm | -30°C | 50°C | ||||
PHOENIX CONTACT | Each | 1+ 70,180 € | Kokku:70,18 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -30°C | 50°C | ||||
Each | 1+ 65,770 € 5+ 64,260 € 10+ 62,950 € | Kokku:65,77 € Min: 1 / Mitu: 1 | - | 24V | 32 Tone | 104dBA | IP65 | CN41 Series | - | 36mA | 80mm | -25°C | 40°C | |||||
Each | 1+ 37,180 € 5+ 36,440 € 10+ 35,690 € | Kokku:37,18 € Min: 1 / Mitu: 1 | - | 24V | Continuous | 85dBA | IP30 | - | 2.4kHz | 20mA | 41.8mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ 12,090 € 5+ 11,770 € 10+ 11,640 € | Kokku:12,09 € Min: 1 / Mitu: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 328,530 € | Kokku:328,53 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 120dB | IP65 | - | - | 450mA | 153mm | -25°C | 55°C | |||||
Each | 1+ 136,060 € | Kokku:136,06 € Min: 1 / Mitu: 1 | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | SL7 Series | 2.7kHz | 115mA | - | -30°C | 60°C | |||||
Each | 1+ 22,460 € 5+ 22,060 € 10+ 21,780 € | Kokku:22,46 € Min: 1 / Mitu: 1 | - | 28V | 8 Tone | 90dB | IP21C | Squashni G3 Series | - | 5mA | 35mm | -10°C | 55°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 197,830 € | Kokku:197,83 € Min: 1 / Mitu: 1 | - | 24V | Adjustable | 89dB | IP20, IP65 | Harmony Series | - | 75mA | 24.9mm | -10°C | 55°C | ||||
Each | 1+ 37,800 € 5+ 37,130 € 10+ 36,650 € | Kokku:37,80 € Min: 1 / Mitu: 1 | 230V | - | Single | 95dBA | IP21C, IP33C | - | - | 30mA | 85mm | -25°C | 70°C | |||||
FULLEON | Each | 1+ 112,770 € | Kokku:112,77 € Min: 1 / Mitu: 1 | 60V | 60V | - | 110dB | IP66, IP69K | X10 Midi Series | - | 100mA | 132mm | -40°C | 70°C | ||||