Audio Signal Indicator Units:
Leiti 388 toodetLeidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 131,980 € | Kokku:131,98 € Min: 1 / Mitu: 1 | 115V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
1896635 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 133,610 € | Kokku:133,61 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | |||
8810168 | Each | 1+ 234,800 € | Kokku:234,80 € Min: 1 / Mitu: 1 | 110V | - | Single | 120dB | IP65 | - | - | 1A | 95mm | -30°C | 45°C | ||||
Each | 1+ 22,130 € 5+ 22,100 € 10+ 22,060 € | Kokku:22,13 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
Each | 1+ 124,500 € | Kokku:124,50 € Min: 1 / Mitu: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ 59,220 € 5+ 58,040 € 10+ 56,850 € | Kokku:59,22 € Min: 1 / Mitu: 1 | 24V | 24V | 8 Tone | 90dB | IP66 | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | |||||
3566186 RoHS | Each | 1+ 18,070 € 5+ 17,750 € 10+ 17,530 € | Kokku:18,07 € Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
Each | 1+ 66,290 € 5+ 64,960 € 10+ 63,640 € | Kokku:66,29 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 95dBA | IP66 | EvoSIGNAL Mini Series | - | - | - | -30°C | 60°C | |||||
Each | 1+ 84,260 € | Kokku:84,26 € Min: 1 / Mitu: 1 | 24V | 24V | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 135mA | 78mm | -30°C | 60°C | |||||
Each | 1+ 240,510 € | Kokku:240,51 € Min: 1 / Mitu: 1 | - | 24V | 32 Tone | 105dBA | IP66 | Yodalarm YA30 Series | - | 35mA | 85mm | -35°C | 70°C | |||||
8810176 | Each | 1+ 234,800 € | Kokku:234,80 € Min: 1 / Mitu: 1 | 230V | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | ||||
Each | 1+ 109,060 € | Kokku:109,06 € Min: 1 / Mitu: 1 | 230V | 230V | Adjustable | 111dB | IP65 | AE95 Series | 420Hz | 400mA | 85mm | -30°C | 60°C | |||||
Each | 1+ 59,220 € 5+ 58,040 € 10+ 56,850 € | Kokku:59,22 € Min: 1 / Mitu: 1 | 24V | 24V | 8 Tone | 90dB | IP66 | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | |||||
Each | 1+ 39,060 € 5+ 38,280 € 10+ 37,500 € | Kokku:39,06 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP66 | KombiSIGN 40 Series | 2.9kHz | 80mA | 45mm | -30°C | 60°C | |||||
Each | 1+ 103,240 € | Kokku:103,24 € Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 120dB | IP66 | Symphoni Series | - | 240mA | 96mm | -10°C | 55°C | |||||
Each | 1+ 50,740 € 5+ 49,730 € 10+ 48,710 € | Kokku:50,74 € Min: 1 / Mitu: 1 | 24V | 24V | Alternating, Continuous | 105dBA | IP65 | KombiSIGN 71 Series | 3kHz | 40mA | 54mm | -20°C | 50°C | |||||
Each | 1+ 92,130 € | Kokku:92,13 € Min: 1 / Mitu: 1 | 230V | - | Multiple | 110dBA | IP66 | EvoSIGNAL Midi Series | - | 105mA | 78mm | -30°C | 60°C | |||||
Each | 1+ 70,760 € 5+ 69,610 € 10+ 68,670 € | Kokku:70,76 € Min: 1 / Mitu: 1 | - | 28V | Multiple Tones | 120dB | IP42 | Symphoni Series | - | 240mA | 95mm | -25°C | 55°C | |||||
Each | 1+ 89,490 € | Kokku:89,49 € Min: 1 / Mitu: 1 | 230V | - | Multiple Tones | 110dBA | IP66 | Asserta MIDI Series | - | 120mA | 132mm | -20°C | 70°C | |||||
Each | 1+ 88,970 € 5+ 87,390 € 10+ 86,280 € | Kokku:88,97 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | SL7 Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ 2 094,000 € | Kokku:2 094,00 € Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 110dBA | IP66, NEMA 4X | - | - | 350mA | 288mm | -20°C | 60°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ 241,000 € | Kokku:241,00 € Min: 1 / Mitu: 1 | - | 24V | Adjustable | 97dB | IP20, IP65 | Harmony Series | - | 160mA | 50.1mm | -10°C | 55°C | ||||
Each | 1+ 73,030 € 5+ 71,570 € 10+ 70,110 € | Kokku:73,03 € Min: 1 / Mitu: 1 | 230V | - | Continuous, Pulse | 95dBA | IP66 | EvoSIGNAL Mini Series | - | 30mA | 85mm | -30°C | 60°C | |||||
Each | 1+ 112,770 € | Kokku:112,77 € Min: 1 / Mitu: 1 | 60V | 60V | - | 110dBA | IP66, IP69K | X10 Midi Series | - | 100mA | 132mm | -40°C | 70°C | |||||
Each | 1+ 27,930 € 5+ 27,430 € 10+ 27,080 € | Kokku:27,93 € Min: 1 / Mitu: 1 | - | 24V | Single | 95dBA | IP21C, IP33C | - | - | 35mA | 85mm | -25°C | 70°C | |||||