Audio Signal Indicator Units:
Leiti 388 toodetLeidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,700 € 5+ 32,700 € 10+ 31,010 € | Kokku:33,70 € Min: 1 / Mitu: 1 | 24V | - | Buzzer | 80dB | - | - | 2kHz | 7mA | - | -20°C | 55°C | |||||
2779159 | EATON CUTLER HAMMER | Each | 1+ 118,830 € | Kokku:118,83 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||
Each | 1+ 26,060 € 5+ 25,600 € 10+ 25,270 € | Kokku:26,06 € Min: 1 / Mitu: 1 | - | 35V | 3 Tone | 90dBA | IP21C | BiWire Ultra Series | - | 11mA | 44mm | -10°C | 55°C | |||||
CLIFFORD AND SNELL | Each | 1+ 66,080 € 5+ 64,760 € 10+ 63,440 € | Kokku:66,08 € Min: 1 / Mitu: 1 | - | 24V | 32 Tone | 108dBA | IP65 | YA40 Series | - | 35mA | 91.5mm | -35°C | 70°C | ||||
Each | 1+ 59,590 € 5+ 58,400 € 10+ 57,210 € | Kokku:59,59 € Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 115dBA | IP65 | 140 Series | 2.85kHz | 120mA | 109.5mm | -40°C | 70°C | |||||
Each | 1+ 116,760 € 5+ 113,250 € 10+ 109,740 € | Kokku:116,76 € Min: 1 / Mitu: 1 | 55VAC | 75VDC | Buzzer | 85dBA | IP40 | 02 Series | 2.8kHz | - | 91mm | -20°C | 60°C | |||||
Each | 1+ 138,700 € | Kokku:138,70 € Min: 1 / Mitu: 1 | 24V | 24V | 32 Tone | 114dBA | IP65 | 144 Series | 2.85kHz | 200mA | 150mm | -30°C | 50°C | |||||
Each | 1+ 47,600 € 5+ 46,650 € 10+ 45,700 € | Kokku:47,60 € Min: 1 / Mitu: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 53,590 € | Kokku:53,59 € Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 90dBA | IP33 | 118 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ 47,600 € 5+ 46,650 € 10+ 45,700 € | Kokku:47,60 € Min: 1 / Mitu: 1 | 110V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 47,600 € 5+ 46,650 € 10+ 45,700 € | Kokku:47,60 € Min: 1 / Mitu: 1 | 12V | 12V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 75,540 € | Kokku:75,54 € Min: 1 / Mitu: 1 | 24V | 24V | 4 Tone | 95dBA | IP66, IP69K | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | |||||
ELK PRODUCTS | Each | 1+ 23,640 € | Kokku:23,64 € Min: 1 / Mitu: 1 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ 141,140 € | Kokku:141,14 € Min: 1 / Mitu: 1 | - | 24V | Continuous, Intermittent | 90dBA | IP54 | Harmony XVS Series | - | 200mA | 80.2mm | -10°C | 50°C | ||||
2803863 | Each | 1+ 34,110 € | Kokku:34,11 € Min: 1 / Mitu: 1 | - | 12V | Warble | 115dBA | - | - | - | 750mA | - | - | - | ||||
Each | 1+ 113,540 € | Kokku:113,54 € Min: 1 / Mitu: 1 | 230V | - | Steady | 108dBA | IP55 | HPT Series | - | 100mA | 144mm | -20°C | 50°C | |||||
Each | 1+ 48,510 € 5+ 47,720 € 10+ 47,080 € | Kokku:48,51 € Min: 1 / Mitu: 1 | 24V | 24V | Pulse, Steady | 100dB | IP65 | ESM Series | 3.3kHz | 19mA | 36mm | -25°C | 60°C | |||||
Each | 1+ 10,150 € 5+ 9,880 € 10+ 9,770 € | Kokku:10,15 € Min: 1 / Mitu: 1 | 24V | 24V | Pulse | 90dBA | IP54 | BU2 M28 Series | 3.5kHz | 30mA | 56mm | -20°C | 70°C | |||||
Each | 1+ 84,960 € 5+ 83,580 € | Kokku:84,96 € Min: 1 / Mitu: 1 | - | - | Multiple Tones | 105dB | IP66, IP67 | Modul-Perfect 70 PC7TD Series | - | - | - | -30°C | 70°C | |||||
Each | 1+ 33,650 € 5+ 33,110 € 10+ 32,660 € | Kokku:33,65 € Min: 1 / Mitu: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ 38,940 € 5+ 38,310 € 10+ 37,790 € | Kokku:38,94 € Min: 1 / Mitu: 1 | - | 24V | 4 Tone | 90dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ 48,410 € 5+ 47,630 € 10+ 46,990 € | Kokku:48,41 € Min: 1 / Mitu: 1 | - | 24V | - | 80dB | IP65 | MP Series | - | 35mA | 60mm | -30°C | 60°C | |||||
Each | 1+ 36,180 € 5+ 35,590 € 10+ 35,110 € | Kokku:36,18 € Min: 1 / Mitu: 1 | - | 24V | 4 Tone | 88dB | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ 37,870 € 5+ 37,260 € 10+ 36,760 € | Kokku:37,87 € Min: 1 / Mitu: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||
Each | 1+ 34,710 € 5+ 34,150 € 10+ 33,690 € | Kokku:34,71 € Min: 1 / Mitu: 1 | - | 24V | 4 Tone | 85dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 53.5mm | -20°C | 50°C | |||||