KM-ta

Audio Signal Indicator Units:

Leiti 388 toodet
Leidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Banner Engineering, Moflash Signalling & Auer Signal
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3531075

RoHS

Each
1+
164,780 €
5+
162,840 €
Kokku:164,78 €
Min: 1 / Mitu: 1
230VAC
-
Single
127dB
IP67
-
1.68kHz
1A
140mm
-30°C
45°C
3922059

RoHS

Each
1+
34,680 €
5+
33,990 €
10+
33,290 €
Kokku:34,68 €
Min: 1 / Mitu: 1
24V
24V
Single
80dBA
IP65
-
2400Hz
8mA
-
-20°C
50°C
8810230
Each
1+
20,790 €
5+
20,420 €
10+
20,160 €
Kokku:20,79 €
Min: 1 / Mitu: 1
-
35VDC
Multiple Tones
106dBA
IP65
-
-
6mA
100mm
-25°C
70°C
2532457

RoHS

Each
1+
39,060 €
Kokku:39,06 €
Min: 1 / Mitu: 1
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
2401650

RoHS

Each
1+
159,290 €
Kokku:159,29 €
Min: 1 / Mitu: 1
230VAC
-
Multiple Tones
110dB
IP65
-
-
7mA
128mm
-35°C
66°C
2401641

RoHS

Each
1+
107,470 €
5+
105,320 €
10+
103,170 €
Kokku:107,47 €
Min: 1 / Mitu: 1
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
2432476

RoHS

Each
1+
67,690 €
5+
66,490 €
10+
65,640 €
Kokku:67,69 €
Min: 1 / Mitu: 1
-
28V
Multiple Tones
92dB
IP65
-
-
18mA
-
-25°C
70°C
2909058

RoHS

Each
1+
19,570 €
5+
19,220 €
10+
18,970 €
Kokku:19,57 €
Min: 1 / Mitu: 1
-
28V
Multiple Tones
97dBA
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
3566182

RoHS

Each
1+
22,040 €
5+
21,640 €
10+
21,370 €
Kokku:22,04 €
Min: 1 / Mitu: 1
-
28V
32 Tone
102dBA
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3225027

RoHS

Each
1+
67,650 €
Kokku:67,65 €
Min: 1 / Mitu: 1
230VAC
-
-
100dB
IP66, IP69K
X10 Mini Series
-
32mA
119mm
-40°C
70°C
1320803

RoHS

Each
1+
67,910 €
5+
66,710 €
10+
65,860 €
Kokku:67,91 €
Min: 1 / Mitu: 1
-
60V
Multiple Tones
112dB
IP66
Asserta MIDI Series
-
120mA
132mm
-20°C
70°C
2401644

RoHS

Each
1+
114,550 €
5+
112,260 €
10+
109,970 €
Kokku:114,55 €
Min: 1 / Mitu: 1
230VAC
-
Multiple Tones
100dB
IP65
YA30 Series
-
12mA
85mm
-25°C
55°C
3566185

RoHS

Each
1+
35,170 €
5+
34,550 €
10+
34,110 €
Kokku:35,17 €
Min: 1 / Mitu: 1
230VAC
28V
32 Tone
102dBA
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
1649239

RoHS

Each
1+
12,090 €
5+
11,770 €
10+
11,640 €
Kokku:12,09 €
Min: 1 / Mitu: 1
230VAC
-
Continuous, Pulse
90dB
IP55
AE20M Series
2.9kHz
10mA
43mm
-20°C
60°C
3908373
Each
1+
92,150 €
Kokku:92,15 €
Min: 1 / Mitu: 1
240V
-
Continuous, Pulse
70dBA
IP2X, IP65, NEMA 4, NEMA 4X, NEMA 13
M22 Series
3.5kHz
20mA
30mm
-25°C
60°C
4336720

RoHS

Each
1+
61,040 €
5+
59,820 €
10+
58,600 €
Kokku:61,04 €
Min: 1 / Mitu: 1
-
24V
Pulse
80dBA
IP65
109 Series
2100Hz
25mA
52mm
-20°C
50°C
3129516

RoHS

Each
1+
232,000 €
Kokku:232,00 €
Min: 1 / Mitu: 1
230VAC
-
2 Tone
106dBA
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
2420434

RoHS

Each
1+
9,950 €
5+
9,690 €
10+
9,580 €
Kokku:9,95 €
Min: 1 / Mitu: 1
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
4063746

RoHS

Each
1+
15,970 €
5+
15,520 €
10+
15,320 €
Kokku:15,97 €
Min: 1 / Mitu: 1
230VAC
-
Continuous
75dBA
IP00
338 Series
100Hz
24mA
18mm
-20°C
60°C
4063745

RoHS

Each
1+
15,950 €
Kokku:15,95 €
Min: 1 / Mitu: 1
230VAC
-
Continuous
75dBA
IP00
338 Series
100Hz
24mA
22.5mm
-20°C
60°C
3955601

RoHS

Each
1+
985,490 €
Kokku:985,49 €
Min: 1 / Mitu: 1
230VAC
-
32 Tone
110dB
IP66, IP67
129 Series
2.4kHz
60mA
161mm
-40°C
55°C
1829158

RoHS

Each
1+
135,580 €
Kokku:135,58 €
Min: 1 / Mitu: 1
-
-
-
-
-
K50 Core Series
-
-
-
-
-
2501283

RoHS

Each
1+
33,700 €
5+
32,700 €
10+
31,010 €
Kokku:33,70 €
Min: 1 / Mitu: 1
24V
-
Buzzer
80dBA
-
-
2kHz
7mA
-
-20°C
55°C
2779159

Date/Lot Code

Each
1+
118,830 €
Kokku:118,83 €
Min: 1 / Mitu: 1
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
4155249

RoHS

Each
1+
26,060 €
5+
25,600 €
10+
25,270 €
Kokku:26,06 €
Min: 1 / Mitu: 1
-
35VDC
3 Tone
90dB
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
26–50 388-st üksusest
16 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account