Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

119 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 36,870 € |
| 3+ | 35,880 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
36,87 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSG3417
Tellimiskood4162696
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Toote ülevaade
This device can amplify audio from an external Bluetooth wireless or 3.5mm aux connected source to stereo loudspeakers and also transmit audio via Cat5 lead to the network over a distance of up to 100m and to additional devices and speakers.
- Amplifier power: 2x 25W RMS Class D
- Bluetooth v4.2 technology with Qualcomm aptX, distance over 10m
- Long range balanced audio transmission up to 100m over Cat5 (cascading function to expand speaker numbers)
- Automatically switch input between wireless (high priority) and 3.5mm AUX IN
- Can be used with voice assistance device (e.g. Alexa)
- Remote control with IR learning function; other controls can be learned and used to control the amplifier
- Power supply: 24V DC via supplied PSU
Rakendused
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Sisukord
Wireless amplifier device, IR receiver with LED indicator, Remote control, 24V DC power adaptor
Märkused
Note: Check that the voltage indicated on the PSU rating plate corresponds with that of the local network before connecting to the mains power supply.
Tehnilised andmed
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.41