Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
34 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 38,880 € |
| 3+ | 34,020 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
38,88 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaPRO SIGNAL
Tootja toote nrPSG3416
Tellimiskood4158927
Carrier Frequency2.4GHz
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Toote ülevaade
This system can transmit audio from an externally connected or wireless source up to a receiver over a distance of up to 30m. By pressing only one button the signal can be sent to receivers immediately for a high resolution wireless connectivity. The receiver provided is charged via the included USB lead and works for up to 8 hours from a single charge.
- Wireless audio transmission quality: 44.1kHz CD quality with Texas Instruments PPWTM point-to-point connection technology
- Wireless distance: Up to 30m open site (avoid using in a overly complex 2.4GHz wireless environment)
- Wireless version: 4.2 with Qualcomm aptX, range up to 10m
- 3.5mm Stereo input and output connections
- Power input (5V DC, 1A): Power jack or 2 pin screw terminal
- Receiver charging time: 1h charging run for 8h
Rakendused
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Sisukord
Transmitter, receiver, USB charging cable and user guide
Märkused
Note: The receiver must first be fully charged before use for up to 1h and the PSU connected to the transmitter USB power socket and switched on at the mains.
Tehnilised andmed
Carrier Frequency
2.4GHz
Plug Type
USB
Product Range
-
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.21