Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBAHCO
Tootja toote nr8072.
Tellimiskood3375099
TootevalikBahco - Adjustable Wrenches
Teise nimegaGTIN UPC EAN: 7314150007288
6 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 33,710 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
33,71 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaBAHCO
Tootja toote nr8072.
Tellimiskood3375099
TootevalikBahco - Adjustable Wrenches
Teise nimegaGTIN UPC EAN: 7314150007288
Length255mm
Jaw Opening Max30mm
Product RangeBahco - Adjustable Wrenches
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
This Bahco "Ergo" very high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, it is extremely tough and is covered by a manufacturer's full warranty against defects in materials and workmanship.
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- High performance alloy steel forged in single piece
- Phosphate finish, precision-hardened and anti-corrosion treated
- Left turning screw
- Parallel jaws placed at a 15° angle provide a firm grip and best reach
- Wide handle for comfort in use
- Accurate jaw movement
- Ultimate strength through precision hardening and high-performance alloy steel
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Tehnilised andmed
Length
255mm
Product Range
Bahco - Adjustable Wrenches
Jaw Opening Max
30mm
SVHC
No SVHC (25-Jun-2025)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.421