Audio Signal Indicator Units:
Leiti 424 toodetLeidke poest Farnell Eesti suur valik tooteid Audio Signal Indicator Units. Meil on suur valik Audio Signal Indicator Units, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
Kuva
Ostja
Insener
Tootja
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 147,650 € | Min: 1 / Mitu: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 58,630 € 5+ 56,280 € 10+ 55,180 € 20+ 54,120 € | Min: 1 / Mitu: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ 86,060 € | Min: 1 / Mitu: 1 | 24V | 24V | Alternate, Steady, Pulse | 105dBA | IP65 | ESG Series | 3.3kHz | 57mA | 44mm | -25°C | 60°C | |||||
Each | 1+ 48,820 € | Min: 1 / Mitu: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ 94,040 € 5+ 92,160 € | Min: 1 / Mitu: 1 | - | - | Multiple Tones | 105dBA | IP66, IP67 | Modul-Perfect 70 PC7TD Series | - | - | - | -30°C | 70°C | |||||
Each | 1+ 27,580 € 5+ 27,030 € 10+ 26,480 € | Min: 1 / Mitu: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
Each | 1+ 25,340 € 5+ 24,490 € 10+ 23,700 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
MOFLASH SIGNALLING | Each | 1+ 15,790 € 5+ 15,470 € 10+ 15,160 € | Min: 1 / Mitu: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ 25,160 € 5+ 24,320 € 10+ 23,540 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ 41,130 € 5+ 39,760 € 10+ 38,470 € | Min: 1 / Mitu: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ 15,790 € 5+ 15,470 € 10+ 15,160 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ 24,780 € 5+ 24,280 € 10+ 23,800 € | Min: 1 / Mitu: 1 | - | 28V | Multiple Tones | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | |||||
Each | 1+ 25,160 € 5+ 24,320 € 10+ 23,540 € | Min: 1 / Mitu: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 124,500 € | Min: 1 / Mitu: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ 188,340 € | Min: 1 / Mitu: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ 124,500 € | Min: 1 / Mitu: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ 66,080 € 5+ 64,760 € 10+ 63,440 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
Each | 1+ 135,050 € | Min: 1 / Mitu: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ 43,290 € 5+ 41,960 € 10+ 41,120 € | Min: 1 / Mitu: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ 25,160 € 5+ 24,320 € 10+ 23,530 € | Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ 25,330 € 5+ 24,490 € 10+ 23,700 € | Min: 1 / Mitu: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | |||||
KLAXON | Each | 1+ 162,140 € 5+ 157,420 € | Min: 1 / Mitu: 1 | 230V | - | Single | 127dB | IP67 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C |