Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nr2N6547
Tellimiskood1165898
Tehniliste andmete leht
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current15A
Power Dissipation175W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency3MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
The 2N6547 is a NPN Transistor designed for high voltage and high speed power switching in inductive circuits where fall time is critical. The transistor is particularly suited for 115 and 220V line operated switch mode applications.
- High temperature performance
- Emitter-base voltage(Vebo = 9V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Rakendused
Industrial, Motor Drive & Control
Tehnilised andmed
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
175W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0115