Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaMICROCHIP
Tootja toote nrMCP111T-315E/TT
Tellimiskood1627194
Tehniliste andmete leht
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23B
No. of Pins3Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOT-23B
Threshold Voltage3.08V
Toote ülevaade
The MCP111T-315E/TT is a MicroPower Voltage Detector with active-low open-drain output. The voltage-detecting device designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. This device also operates as protection from brownout conditions when the system supply voltage drops below the specified threshold voltage level.
- Resets microcontroller in a power-loss event
- 1.75µA Maximum ultra-low supply current
- 1.5% Precise detection threshold
Rakendused
Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices
Tehnilised andmed
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23B
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.08V
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
SOT-23B
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000033