Prindi leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 25 nädal(at)
Kogus | |
---|---|
4000+ | 0,0118 € |
Hind:Each (Supplied on Full Reel)
Minimaalne: 4000
Mitmekordne: 4000
47,20 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaYAGEO
Tootja toote nrCC0603CRNPO9BN5R1
Tellimiskood3759535
TootevalikCC Series
Tehniliste andmete leht
Capacitance5.1pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
CC0603CRNPO9BN5R1 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 5.1pF
- Capacitance tolerance is ±0.25pF
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Tehnilised andmed
Capacitance
5.1pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Alternatiivid tootele CC0603CRNPO9BN5R1
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000006
Toote jälitatavus