Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

FLF.802455

Flowmeter, LoFlow LF Series, 5 l/min to 50 l/min, 10 bar, 5 %

UCC FLF.802455
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja:
UCC UCC
Tootja toote nr:
FLF.802455
Tellimiskood:
731110
Tehniliste andmete leht:
FLF.802455   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

The LF3050E is a LoFlow meter has been designed for those industries for where the need exists for small measurements of flow with an accurate reading. Loflow uses the well tried and tested principle of variable area flow measurement utilising the movement of a ball of float inside a calibrated tapered tube. As the float's movement inside the tube is pushed upwards by the flow of air, the area of the tube increases to incorporate the rising flow and the float moves proportionally indicating a flow reading on the permanently printed scale on the outside of the tube. Incorporates unique vane system whereby the float is permanently held in the centre of the calibrated tube thereby increasing the accuracy with which measurements may be obtained.
  • 5 to 50l
  • min Flow range
  • 3
  • 4" Inlet port BSPT male
  • Acetal float material
  • Air media
  • Easy to read, permanent printed scales
  • Large scale definition for precise measurement
  • Easy panel mounting assembly
  • Negligible pressure drop characteristics
  • 10bar Pressure rating
  • ±5% Accuracy
  • ±1% Repeatability

Rakendused

Sensing & Instrumentation, Medical, Industrial, Imaging, Video & Vision

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
5l/min

:
50l/min

:
10bar

:
-

:
-

:
5%

:
19.05mm

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Ei toodeta enam

132,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 132,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
5+ 107,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 98,28 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 89,55 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --