Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

UCC28711EVM-160 .

Evaluation Module for UCC28711 PWM Controller with Primary Side Regulation

TEXAS INSTRUMENTS UCC28711EVM-160 .

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
UCC28711EVM-160 .
Tellimiskood:
2379750
Saadavalolek:
Ei ladustata enam

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
100KHz Fs, Primary Side Regulation (PSR) Eliminates Opto-coupler, ± 5% Voltage & Current Regulation

:
Texas Instruments

:
UCC28711

:
Power Management

:
PWM Controller

:
Eval Board UCC28711

:
-

:
No SVHC (27-Jun-2018)

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Toote ülevaade

The UCC28711EVM-160 evaluation module (EVM) helps designers evaluate the performance of UCC28711 constant voltage, constant current PWM with primary side regulation. The UCC28710 flyback power supply controller provides isolated output constant voltage (CV) and constant current (CC) output regulation without the use of an optical coupler. The device process information from the primary power switch and an auxiliary flyback winding for precise control of output voltage and current. This 5W evaluation module is used for evaluating an off line adapter for USB applications. It converts a 90V to 265V RMS input voltage down to 5Vdc with a 1A current limit for USB adapter applications. It is intended for evaluation purposes and is not intended to be an end product.
  • Less than 10mW no load power
  • Primary side regulation (PSR) eliminates optocoupler
  • Voltage and current regulation of +/-5%
  • 100KHz max switching frequency enables high power density charger designs
  • Quasi resonant valley switching operation for highest overall efficiency
  • Wide VDD range (35V) allows small bias capacitor
  • NTC resistor interface
  • Clamped gate drive output for MOSFET
  • Frequency jitter to ease EMI compliance

Rakendused

Power Management, Consumer Electronics, Portable Devices

Allmärkused

While the EVM is energized, never touch the EVM or its electrical circuits as they could be at high voltages capable of causing electrical shock hazard.

Hoiatused

ESD sensitive device, take proper precaution while handling the device.

Ei ladustata enam