Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

TRF7970AEVM

Evaluation Module, TRF7970A RFID Read / Write NFC Transceiver, 13.56 MHz, ISO15693 Transponders

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TRF7970AEVM
Tellimiskood:
2053842

Toote ülevaade

The TRF7970AEVM is an evaluation module for TRF7970A an integrated analog front end and data framing device for a 13.56MHz RFID/Near field communication system. Built in programming options make it suitable for a wide range of applications for proximity and vicinity identification systems. It can perform in one of three modes RFID/NFC Reader, NFC Peer, or in card emulation mode. Built in user configurable programming options make it suitable for a wide range of applications. The TRF7970A is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed.
  • NFC modes (RFID Reader\Writer, Peer to Peer and Card Emulation)
  • ISO15693 standard based transponders
  • ISO14443 standard based transponders (Types A&B)
  • FeliCa based transponders (UID read only)
  • Standalone polling mode for quick demonstration of transponder detection
  • Communication with host software graphical user interface (GUI) via USB VCP
  • Parallel or SPI connectivity via zero ohm jumpers
  • Logic analyzer/oscilloscope test points for relevant signal observation during code development
  • SMA (edge mount and through hole) pads for connecting customer designed antenna

Rakendused

Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Medical, Building Automation, Security

Sisukord

Sample bag of ISO15693 transponders, TRF7970AEVM.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Texas Instruments

:
MSP430

:
Wireless Connectivity

:
RFID Read / Write

:
ISO15693, ISO14443 Transponders

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (3)

Ei toodeta enam

92,88 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 92,88 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus