Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

TPS65950A3ZXN - 

Power Management IC, Power Management/Audio Codec, 4.5 V, NFBGA-209

TPS65950A3ZXN - Power Management IC, Power Management/Audio Codec, 4.5 V, NFBGA-209

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TPS65950A3ZXN
Tellimiskood:
2335642

Toote ülevaade

The TPS65950A3ZXN is a highly integrated Power Management and audio coder/decoder (codec) integrated circuit that supports the power and peripheral requirements of the OMAP™ application processors. The device contains power management, an audio codec, universal serial bus (USB) high-speed (HS) transceiver, an AC/USB charger, light-emitting diode (LED) drivers, an analog-to-digital converter (ADC), a real-time clock (RTC) and embedded power control. The power portion of the device contains three buck converters, two controllable by a dedicated SmartReflex class-3 interface, multiple low-dropout (LDO) regulators, an embedded power controller (EPC) to manage the power-sequencing requirements of OMAP and an RTC and backup module. The RTC can be powered by a backup battery when the main supply is not present and the device contains a coin-cell charger to recharge the backup battery as needed.
  • 10 External linear LDOs for clocks and peripherals
  • SmartReflex™ dynamic voltage management
  • Audio - LED driver circuit for two external LEDs
  • 10-bit MADC with 3 to 8 external inputs
  • RTC and retention modules
  • HS inter-integrated circuit (I2C) serial control
  • Thermal shutdown and hot-die detection
  • Keypad interface (up to 8 x 8)
  • External vibrator (vibrator) control
  • 19 GPIO devices
  • Voice codec
  • Differential input main and submicrophones
  • Differential headset microphone input
  • Auxiliary/FM input (mono or stereo)
  • Bluetooth® interface
  • Li-ion, Li-on polymer and cobalt-Nickel-manganese charger
  • USB 2.0 OTG-compliant HS transceivers
  • 12-bit ULPI
  • USB power supply (5V CP for VBUS)

Rakendused

Industrial, Portable Devices, Power Management

Tooteteave


:
4.5V

:
3

:
10

:
13

:
NFBGA

:
209Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud tooted

Võrdle valitud tooteid

Ei ladustata enam

10,47 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 10,47 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 9,02 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 8,58 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 8,11 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 7,64 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 6,25 €