Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

TPS65217BRSLT - 

Power Management IC for Li-Ion and Li-Polymer batteries, 3.6 V, VQFN-48

TPS65217BRSLT - Power Management IC for Li-Ion and Li-Polymer batteries, 3.6 V, VQFN-48

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TPS65217BRSLT
Tellimiskood:
3009152

Toote ülevaade

The TPS65217BRSLT is a single-chip Power Management IC specifically designed to support applications in portable and 5V non-portable applications. It provides a linear battery charger for single-cell Li-ion and Li-Polymer batteries, dual-input power path, three step-down converters, four LDOs and a high-efficiency boost converter to power two strings of up to 10 LEDs each. The system can be supplied by any combination of USB port, 5VAC adaptor or Li-Ion battery. The device is characterized across a -40 to +105°C temperature range. Three high-efficiency 2.25MHz step-down converters can provide the core voltage, memory and I/O voltage for a system. This step-down converter enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications the devices can be forced into fixed frequency PWM using the I2C interface.
  • Charger/power path - 2A output current on power path
  • Charger/power path - 20V tolerant USB and AC inputs
  • Charger/power path - thermal regulation, safety timers
  • Charger/power path - temperature sense input
  • Step-down converter (DCDC1, 2, 3) - Three step-down converters with integrated switching FETs
  • Step-down converter (DCDC1, 2, 3) - Power save mode at light load current
  • Step-down converter (DCDC1, 2, 3) - 100% duty cycle for lowest dropout
  • Step-down converter (DCDC1, 2, 3) - Passive discharge to ground when disabled
  • LDOs (LDO1, 2) - two adjustable LDOs
  • LDOs (LDO1, 2) - LD02 can be configured to track DCDC3
  • LDOs (LDO1, 2) - typical 15pA quiescent current
  • Load switches (LDO3, 4) - two independent load switches that can be configured as LDOs
  • WLED driver - Internally generated PWM for dimming control
  • WLED driver - supports two strings of up to 10 LEDs at 25mA each
  • WLED driver - Internal low-side current sinks
  • Protection - Undervoltage lockout and battery fault comparator
  • Protection - Always-on push-button monitor
  • Protection - Hardware reset pin
  • Interface - password protected I2C registers

Rakendused

Portable Devices, Industrial, Power Management

Tooteteave


:
3.6V

:
3

:
4

:
7

:
VQFN

:
48Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.
Pakenditüüp Lõigatud linditükk
  Täiendavad pakendamislahendused saadaval
Ümberkeritud (miinimum 10/pool):3009152RL Vaata laoseisu

239 Laos

239 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

21.09.20

Veel üks ostmisvalik meie partnerilt Avnet
Rohkem tooteid meie partnerilt Avnetilt
Vaadake hindu ja saadavust
6,32 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse lõikelindil)
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 6,32 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 5,16 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 4,85 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 4,53 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 4,22 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 3,73 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 2,99 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --
1 (Lõigatud linditükk 3009152) x 6,32 = 6,32 €
Lõpphind: 6,32 €
Valige pakendi eelistus
*Märkus: kui olete valinud ümberkeritud toote, siis rakendatakse tasu 5,00 €."
Ümberkeritud pool on kohandatud pool lõigatud linditükina toodetele, mille tellimuse kogus on suurem kui 10
Märkus: teiste pakendivõimaluste kasutamisel võidakse kaubad tarnida kaugematest ladudest. Vaadake teavet iga pakendi saatmis- ja tarneaja kohta.

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.