Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

TPS40170EVM-578

Evaluation Module for TPS40170 Synchronous PWM Buck Controller Uus

TEXAS INSTRUMENTS TPS40170EVM-578

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TPS40170EVM-578
Tellimiskood:
3126086

Toote ülevaade

The TPS40170EVM-578 is an evaluation module designed to use an unregulated bus voltage between 10V and 60V to provide a regulated 5V output at up to 6A of load current. TPS40170EVM-578 is designed to demonstrate the TPS40170 controller in a typical wide input bus converter application while providing a number of non invasive test points to evaluate the performance and capabilities of the TPS40170 in a typical application. The TPS40170 is a full featured, synchronous PWM buck controller that operates at an input voltage between 4.5V and 60V and is optimised for high power density, high reliability DC/DC converter applications. The controller implements voltage mode control with input voltage feed forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100KHz to 600KHz. The TPS40170 has a complete set of system protection and monitoring features.
  • Wide input voltage range from 4.5V to 60V
  • 600mV reference voltage with 1% accuracy
  • Programmable UVLO and hysteresis
  • Voltage mode control with voltage feed forward
  • Programmable frequency between 100KHz and 600KHz
  • Low side FET sensing overcurrent protection and high side FET sensing short circuit protection
  • Programmable closed loop soft start
  • Supports pre biased outputs
  • Thermal shutdown at 165degrees C with hysteresis
  • 8.0V and 3.3V LDO output

Rakendused

Power Management, Communications & Networking, Automotive

Hoiatused

This EVM should be operated within the input voltage range of 8V to 60V and the output voltage range of 2.5V and 6V. Exceeding the specified input voltage range may cause damage to the EVM.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Texas Instruments

:
TPS40170

:
Power Management

:
Synchronous Buck Controller

:
Evaluation Module TPS40170, User Guide

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (0)

Enim müüdud

Saadaval reservtellimisega

Seda toodet ei ole laos

Võite esitada eeltellimuse, klõpsates nuppu või registreerida huvi, klõpsates linki

Registreerige oma huvi siin

51,78 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 51,78 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --