Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

TMDSHVMTRPFCKIT .

Development Kit, C2000 32-Bit ACI/BLDC/PMSM Motor Control MCU Family, 1.5kW Motor Driver Stage

TMDSHVMTRPFCKIT . - Development Kit, C2000 32-Bit ACI/BLDC/PMSM Motor Control MCU Family, 1.5kW Motor Driver Stage

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TMDSHVMTRPFCKIT .
Tellimiskood:
1823878

Toote ülevaade

The TMDSHVMTRPFCKIT is a high voltage motor control and PFC developer's kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750watts of power, regulated by closed loop control. The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5kilo watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back emf techniques.
  • Support for AC induction, permanent magnet AC synchronous , brushless DC motor
  • Digital MCU power factor correction (PFC) and motor control integrated into one development platform
  • 1.5KW motor driver stage
  • 750W power factor correction stage
  • Open source software for power factor correction stage
  • Open source software for control of all three motor types
  • Open source hardware, including schematics, BOM and gerber files
  • Piccolo F28035 and Delfino F28335 control CARD
  • GUI for quick out of box demonstration
  • Motors of each type available directly from TI

Rakendused

Motor Drive & Control, Power Management

Sisukord

F28035 control CARD, High Voltage DMC board with slot for the control CARD, 15V DC Power Supply, AC power Cord, Banana Plug Cord, USB Cable, CCS4 CD & USB Stick with Quick Start GUI and Guide.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
DC Brushless Motor

:
Texas Instruments

:
Power Management - Motor Control

:
TMS320F28

:
Dev Board TMS320F28035, High Voltage DMC Board, 15V Power Supply, USB Cable, CD, User Guide

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

734,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 734,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus