Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

TMDSHVMTRINSPIN .

Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

TMDSHVMTRINSPIN . - Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
TMDSHVMTRINSPIN .
Tellimiskood:
2307918

Alternatiivid tootele TMDSHVMTRINSPIN .

Toote ülevaade

The TMDSHVMTRINSPIN high voltage motor control kit is an InstaSPIN technology based, development platform for digital control of high voltage motors. Utilizing new InstaSPIN FOC and InstaSPIN motion technologies, the kit allows developers to quickly identify, automatically tune, and control a three phase motor, providing an instantly stable and functional motor control system. The kit has a universal AC input (110VAC to 240VAC) or direct DC bus input (50V to 350V) and supports a rated output of 750W, regulated by closed loop control. All three common types of three phase motors can be spun: AC induction (ACI), brushless DC (BLDC), and permanent magnet synchronous motor (PMSM & IPM). The Piccolo TMS320F28027F (InstaSPIN FOC) and TMS320F28069M (InstaSPIN motion or InstaSPIN FOC) microcontrollers senselessly controls each type of motor via field oriented control.
  • Support for AC induction, permanent magnet AC synchronous, brushless DC motor
  • Digital MCU motor control development platform
  • Motor driver stage capable of up to 10A at 350V dv-bus continuous
  • InstaSPIN FOC (F28069M & F28027F) and InstaSPIN motion (F28069M) sensorless control solutions
  • Open source hardware
  • Piccolo TMS320F28027F non isolated controlCARD (use isolated emulator on HVKIT)

Rakendused

Motor Drive & Control, Industrial, Consumer Electronics

Sisukord

Piccolo TMS320F28069M isolated controlCARD (with on-card XDS100v2 emulator), Piccolo TMS320F28027F non-isolated controlCARD (use isolated emulator on HVKIT), Universal AC Cables, USB cable, DC Power adapter, Latest USB contents for the motor kits.

Allmärkused

Motors not included.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Brushless DC, Synchronous Motor

:
Texas Instruments

:
Motor Control

:
TMS320F28069M 

:
Development Board TMDSCNCD28069M, USB ControlCARD, Adapter, Software, Universal AC & USB Cable, User Guide

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

620,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 620,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus