Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LMD18245T

Motor Driver/Controller, Full Bridge, 12V to 55V supply, 60V/3 A/2 Outputs, TO-220-15

LMD18245T - Motor Driver/Controller, Full Bridge, 12V to 55V supply, 60V/3 A/2 Outputs, TO-220-15

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LMD18245T
Tellimiskood:
9493786

Toote ülevaade

The LMD18245T is a Full-bridge Power Amplifier incorporates all the circuit blocks required to drive and control current in a brushed type DC motor or one phase of a bipolar stepper motor. The multi-technology process used to build the device combines bipolar and CMOS control and protection circuitry with DMOS power switches on the same monolithic structure. It controls the motor current via a fixed off-time chopper technique. An all DMOS H-bridge power stage delivers continuous output currents up to 3A (6A peak) at supply voltages up to 55V. The DMOS power switches feature low RDS (ON) for high efficiency and a diode intrinsic to the DMOS body structure eliminates the discrete diodes typically required to clamp bipolar power stages. An innovative current sensing method eliminates the power loss associated with a sense resistor in series with the motor. A four-bit digital-to-analogue converter (DAC) provides a digital path for controlling the motor current and by extension.
  • DMOS power stage rated at 55V and 3A continuous
  • Low RDS (ON) of typically 0.3R per power switch
  • Internal clamp diodes
  • Low-loss current sensing method
  • Digital or analogue control of motor current
  • TTL and CMOS compatible inputs
  • Thermal shutdown (outputs off) at TJ = 155°C
  • Overcurrent protection
  • No shoot-through currents
  • For higher resolution applications, an external DAC can be used

Rakendused

Motor Drive & Control, Industrial, Medical, Commercial

Hoiatused

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Full Bridge

:
2Outputs

:
3A

:
55V

:
TO-220

:
15Pins

:
12V

:
55V

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

16,92 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 16,92 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 15,55 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 14,75 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 13,63 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 12,50 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus