Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LMD18200T/NOPB .

Motor Driver/Controller, Half Bridge, 12V to 55V supply, 55V/3 A/2 Outputs, TO-220-11

TEXAS INSTRUMENTS LMD18200T/NOPB .
×
×

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LMD18200T/NOPB .
Tellimiskood:
1468979

Alternatiivid tootele LMD18200T/NOPB .

Võrdle valitud tooteid (0) Kuva kõiki sarnaseid tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavalolek
Hind tootele
Kogus

TEXAS INSTRUMENTS

Motor Driver/Controller, Half Bridge, 12V to 55V supply, 55V/3 A/2 Outputs, TO-220-11

Igaüks
     
Piiranguga toode Lisa

Toote ülevaade

The LMD18200T/NOPB is a 3A H-bridge IC, designed for motion control applications. The device is built using a multi-technology process which combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. Ideal for driving DC and stepper motors, the LMD18200T/NOPB accommodates peak output currents up to 6A. An innovative circuit which facilitates low-loss sensing of the output current has been implemented.
  • Delivers up to 3A Continuous Output
  • Low RDS (ON) Typically 0.33R per Switch at 3A
  • TTL and CMOS Compatible Inputs
  • No "Shoot-Through" Current
  • Thermal Warning Flag Output at 145°C
  • Thermal Shutdown (Outputs Off) at 170°C
  • Internal Clamp Diodes
  • Shorted Load Protection
  • Internal Charge Pump with External Bootstrap Capability
  • Green Product, No Sb
  • Br

Rakendused

Motor Drive & Control, Building Automation, Industrial, Consumer Electronics

Hoiatused

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
H-Bridge

:
2Outputs

:
6A

:
55V

:
TO-220

:
11Pins

:
12V

:
55V

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (0)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

Ei ladustata enam

15,06 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 15,06 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --