Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LDC1614EVM .

Evaluation Module, LDC1614 28-Bit Inductance to Digital Converter, Sample PCB Sensor Coils

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LDC1614EVM .
Tellimiskood:
2471703

Alternatiivid tootele LDC1614EVM .

Toote ülevaade

The LDC1614EVM is an Evaluation Module for Inductance to Digital Converter with sample PCB coils, demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes two example PCB sensor coils that connect to the four channels of the LDC1614. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations: one, between the PCB sensor coil (LC tank) and the LDC1614 and another, between the LDC1614 and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coils from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1614 and sensor coils to a different microcontroller system or use multiple such sensors in one system.
  • Multiple board perforations - Provides maximum evaluation and system design flexibility

Rakendused

Sensing & Instrumentation, Embedded Design & Development

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Sensing - Navigation, Position

:
Texas Instruments

:
MSP430F5528, LDC1614

:
Sensor

:
Eval Board LDC1314

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

27,02 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 27,02 €