Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LDC1312DNTT

Inductive Touch Sensor, Multi-Channel, 2 ms, 2.7 V, 3.6 V, 40 MHz, WSON

LDC1312DNTT - Inductive Touch Sensor, Multi-Channel, 2 ms, 2.7 V, 3.6 V, 40 MHz, WSON

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LDC1312DNTT
Tellimiskood:
2465054
Tootevalik
LDC1312, LDC1314

Tootevaliku valija (LDC1312, LDC1314)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The LDC1312DNTT is a 2-channel 12-bit Inductance to Digital Converter (LDC) for inductive sensing solutions. With multiple channels and support for remote sensing, the LDC1312DNTT enable the performance and reliability benefits of inductive sensing to be realized at minimal cost and power. The products are easy to use, only requiring that the sensor frequency be within 1kHz and 10MHz to begin sensing. The wide 1kHz to 10MHz sensor frequency range also enables use of very small PCB coils, further reducing sensing solution cost and size. It offers well-matched channels, which allow for differential and ratiometric measurements. It enables designers to use one channel to compensate their sensing for environmental and aging conditions such as temperature, humidity and mechanical drift. Given their ease of use, low power these products enable designers to greatly improve on existing sensing solutions and to introduce brand new sensing capabilities to products in all markets.
  • Easy-to-use, minimal configuration required
  • Measure up to 4 sensors with one IC
  • Multiple channels support environmental and aging compensation
  • Multichannel remote sensing provides lowest system cost
  • Pin-compatible medium and high-resolution options
  • Supports wide sensor frequency range of 1kHz to 10MHz
  • 35µA Low power sleep mode, 200nA shutdown mode power consumption
  • 3.3V Operation
  • Supports internal or external reference clock
  • Immune to DC magnetic fields and magnets
  • Green product and no Sb/Br

Rakendused

Consumer Electronics, Automotive, Motor Drive & Control, Industrial, Sensing & Instrumentation, Metering

Hoiatused

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
-

:
2ms

:
2.7V

:
3.6V

:
40MHz

:
WSON

:
12Pins

:
-40°C

:
125°C

:
LDC1312, LDC1314

:
MSL 1 - Unlimited
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (0)

Pakenditüüp Lõigatud linditükk
  Täiendavad pakendamislahendused saadaval
Ümberkeritud (miinimum 10/pool):2465054RL Vaata laoseisu

Ei ladustata enam

2,87 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode (saadetakse lõikelindil)
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 2,87 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
10+ 2,07 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
25+ 2,03 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
50+ 2,01 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
100+ 2,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
250+ 1,99 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
500+ 1,98 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
1000+ 1,97 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --
*Märkus: kui olete valinud ümberkeritud toote, siis rakendatakse tasu 5,00 €."
Ümberkeritud pool on kohandatud pool lõigatud linditükina toodetele, mille tellimuse kogus on suurem kui 10
Märkus: teiste pakendivõimaluste kasutamisel võidakse kaubad tarnida kaugematest ladudest. Vaadake teavet iga pakendi saatmis- ja tarneaja kohta.

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus