Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

LDC1000EVM

Evaluation Module, LDC1000 Inductance to Digital Converter for Inductive Sensing Applications, 5V

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
LDC1000EVM
Tellimiskood:
2360423

Toote ülevaade

The LDC1000EVM is an evaluation module that demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1000 IC and another, between the LDC1000 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1000 and sensor to a different microcontroller system or use multiple such sensors in one system.
  • Two board perforations, provide maximum evaluation and system design flexibility
  • Includes an example of a PCB sensor coil
  • Operates standalone or via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application
  • Magnet free operation
  • Sub micron precision
  • Adjustable sensing range
  • Lower system cost
  • Insensitivity to environmental interference

Rakendused

Sensing & Instrumentation, Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Metering

Hoiatused

ESD sensitive device, take proper precaution while handling the device.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Data Converter

:
Texas Instruments

:
LDC1000

:
Inductance to Digital Converter

:
Evaluation Board LDC1000

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Ei ladustata enam

29,86 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 29,86 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus