Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

FDC2114EVM .

Evaluation Module, FDC2114 12-Bit Capacitive Sensing Solution, Proximity Sensing, 4 Channel

FDC2114EVM . - Evaluation Module, FDC2114 12-Bit Capacitive Sensing Solution, Proximity Sensing, 4 Channel

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
FDC2114EVM .
Tellimiskood:
2535921

Alternatiivid tootele FDC2114EVM .

Toote ülevaade

The FDC2114EVM is a FDC2114 with two capacitive sensors evaluation module. It demonstrates the use of capacitive sensing technology to detect the presence of any target object which can be either conductive or non-conductive. It includes two example PCB capacitive sensors that connect to two of the four channels of the FDC2114. An MSP430 microcontroller is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2114 and another between the FDC2114 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2114 and capacitive sensor to a different microcontroller system or use multiple such sensors in one system.
  • Multiple board perforations provides maximum evaluation and system design flexibility
  • Includes example of PCB capacitive sensor for two different channels
  • Operates via PC through USB interface
  • GUI for quick concept demonstration and data capture

Rakendused

Sensing & Instrumentation

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Sensing - Touch, Proximity

:
Texas Instruments

:
MSP430F5528, FDC2114

:
Capacitance-to-Digital Converter

:
Evaluation Board MSP430F5528, FDC2114

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

27,76 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 27,76 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus