Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DRV8884EVM .

Evaluation Board, DRV8884 1.0A Stepper Motor Driver, Integrated Sense Resistor, 8V - 37V Range

DRV8884EVM . - Evaluation Board, DRV8884 1.0A Stepper Motor Driver, Integrated Sense Resistor, 8V - 37V Range

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DRV8884EVM .
Tellimiskood:
2581852

Toote ülevaade

The DRV8884EVM is a 1A stepper motor driver with integrated sense resistor evaluation module. The DRV8884 customer EVM is a platform revolving around the DRV8884, a medium voltage dual Hbridge driver and highly configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated microstepping. The EVM includes the DRV8885 to control a stepper motor, a MSP430F2617 to control the DRV8884 inputs and a USB to UART to communicate between the GUI and the MSP430F2617. The EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows for serial communications from a PC computer where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each signal of the device and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface

Rakendused

Motor Drive & Control, Consumer Electronics

Sisukord

DRV8884 evaluation board, USB cable.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Stepper Motor

:
Texas Instruments

:
Motor Control

:
DRV8884

:
Eval Board DRV8884, USB Cable

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

43,07 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 43,07 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus