Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DRV8412-C2-KIT

Evaluation Kit, DRV8412 Motor Driver, C2000 Piccolo F28035 MCU control CARD, Getting Started GUI

DRV8412-C2-KIT - Evaluation Kit, DRV8412 Motor Driver, C2000 Piccolo F28035 MCU control CARD, Getting Started GUI
DRV8412-C2-KIT - Evaluation Kit, DRV8412 Motor Driver, C2000 Piccolo F28035 MCU control CARD, Getting Started GUI

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DRV8412-C2-KIT
Tellimiskood:
1853316

Toote ülevaade

DRV8412-C2-KIT is a DRV8412 evaluation kit, includes everything needed to spin two brushed DC or a single stepper motor out of the box. The DRV8412 motor driver, a C2000 Piccolo F28035 MCU control CARD, getting started GUI, software, code development environment and motors. This highly integrated, robust motor control and driver solution speeds development time for brushed and stepper motors running up to 6A continuous /12A peak at 50V.
  • DRV8412 power module base board with control CARD interface (2x H-Bridge)
  • C2000 Piccolo F28035 control CARD (Pre flashed with code to spin all motors using GUI)
  • GUI- Isolated XDS100 Emulation and Serial Connectivity with 2 Brushed Motors (38mm)
  • DRV8412 based motor driver capable of up to 2× 6A or 1× 12A at 50 V
  • Includes two brushed DC motors, one stepper motor and a Piccolo F28035controlCARD
  • Open source BOM, schematics, Gerbers, controlSUITE software and Code Composer Studio IDE
  • Control outer speed, inner current closed loop

Rakendused

Motor Drive & Control, Sensing & Instrumentation, Robotics, Medical, Lighting, Automation & Process Control, Industrial

Sisukord

Two brushed DC motors, one stepper motor and a Piccolo F28035 control CARD

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
PWM Motor Driver

:
Texas Instruments

:
Power Management - Motor Control

:
TMS320F28

:
DRV8412 motor driver, C2000 Piccolo F28035 MCU controlCARD, GUI, software, motors

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei toodeta enam

350,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 350,00 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus