Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DRV595EVM

Evaluation Module for 15V/±3A High Efficiency PWM Power Driver Uus

TEXAS INSTRUMENTS DRV595EVM

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DRV595EVM
Tellimiskood:
3126083

Toote ülevaade

The DRV595EVM is a complete circuit which allows for quick evaluation of the DRV595 device without having to make a proto board. The DRV595 is a high efficiency, high current power driver ideal for driving a wide variety of loads in systems powered from 4.5V to 26V. PWM operation and low output stage on resistance significantly decrease power dissipation in the amplifier. The evaluation module consists of the DRV595 PWM power driver IC along with a few discrete passive components required for operation. It also includes jumpers for configuring the features of the device, test points for fault monitoring and a full output filter that is easily modified. The jacks for the inputs, outputs and power supply provide easy connection to any system, from an existing design to a bread boarded prototype.
  • ±3A maximum output current
  • High efficiency generates less heat
  • Multiple switching frequencies
  • Up to 1.2MHz switching frequency
  • Feedback power stage architecture with high PSRR
  • Integrated self protection circuits
  • Single power supply reduces component count
  • Jumpers for selecting device options
  • Easy connections for inputs, outputs and power supply

Allmärkused

Always ensure that polarity and voltage of external power connected to PVCC are within specification. Overvoltage or reverse polarity power applied to this terminal will damage the evaluation module.

Hoiatused

ESD sensitive device, take proper precaution while handling the device.

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
Texas Instruments

:
DRV595

:
Power Management

:
PWM Power Driver

:
Eval Board DRV595

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (0)

Saadaval reservtellimisega

Seda toodet ei ole laos

Võite esitada eeltellimuse, klõpsates nuppu või registreerida huvi, klõpsates linki

Registreerige oma huvi siin

157,49 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 157,49 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --