Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

DRV11873EVM .

Evaluation Module, DRV11873 3-Phase Sensor Less BLDC Motor Controller, 12V

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DRV11873EVM .
Tellimiskood:
2378989

Alternatiivid tootele DRV11873EVM .

Võrdle valitud tooteid (0) Kuva kõiki sarnaseid tooteid
Tootja tootenumber
Tellimiskood
Tootja / kirjeldus
Saadavalolek
Hind tootele
Kogus

Toote ülevaade

The DRV11873EVM is a complete solution for evaluating the DRV11873 BLDC motor driver. The DRV11873 is a three phase, sensorless motor driver with integrated power MOSFETs with drive current capability up to 1.5A continuous and 2A peak. It is specifically designed for low noise and low external component count fan motor drive applications. It has built in over current protection with no external current sense resistor needed. The evaluation module includes a TLC555 timer configured to supply a PWM to the DRV11873, a potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM, a jumper on the FG pin to allow the use of an external pull up resistor and a jumper on the RD pin to indicate that the motor has entered a lock protection state. The evaluation module also has a jumper on the FR pin to select forward or reverse and a jumper on the FS pin to vary for high or low speed motor applications. Power can be provided externally up to 16V through the power header.
  • 4V to 16V supply voltage range
  • Allows user to spin their motor in two easy steps, attach power and attach motor
  • PWM and FG connect pins allow for optional closed loop MCU control
  • Fully protected and robust solution
  • FG and RD open drain output
  • 5V LDO for external use
  • Sensorless proprietary BMEF control scheme
  • 150° commutation
  • Over current protection with adjustable limit through external resistor

Rakendused

Motor Drive & Control, Consumer Electronics

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
BLDC Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV11873

:
Evaluation Board DRV11873

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

Ei ladustata enam

25,45 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 25,45 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus