Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

BOOST-DRV8848 .

Evaluation Board, DRV8848 Dual H-Bridge Motor Driver, 4V-18V, 1A RMS Current Per Bridge

BOOST-DRV8848 . - Evaluation Board, DRV8848 Dual H-Bridge Motor Driver, 4V-18V, 1A RMS Current Per Bridge

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
BOOST-DRV8848 .
Tellimiskood:
2536010

Alternatiivid tootele BOOST-DRV8848 .

Toote ülevaade

The BOOST-DRV8848 is a dual brushed DC motor BoosterPack. It is a 4V to 18V brushed DC motor drive stage based on the DRV8848 dual H-bridge motor driver. The DRV8848 provides a dual H-bridge motor driver for home appliances and other mechatronic applications. The IC can be used to drive one or two DC motors, a bipolar stepper motor or other loads. This BoosterPack provides a fully protected, brushed DC motor drive stage in order to evaluate motor application. The design contains everything needed to drive single or dual brush DC motors. The BOOST-DRV8848 is ideal for those wishing to learn more about brushed DC motor drive stage design. It is designed to be compatible with all TI LaunchPads following LaunchPad pin-out standard with primary software/firmware support being provided for MSP-EXP430G2 LaunchPad with a MSP430G2553. It features fully protected drive stage including overcurrent, short circuit, overtemperature and undervoltage with reporting through nFAULT pin.
  • Operates from 4V to 18V, 1A RMS current per bridge
  • Drives one or two brushed DC motors
  • Drives one brushed DC motor in parallel mode with increased drive current
  • Compatible with all TI LaunchPad's
  • Complete dual brushed DC motor drive stage in a small form factor (1.75inch x 2inch )
  • High output current per H-bridge (2A peak, 1A RMS)
  • Parallel mode available for higher current
  • Highlights the compactness of the DRV8848 solution

Rakendused

Motor Drive & Control

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
DC Brushed Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8848

:
BoosterPack Eval Board DRV8848

:
-

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (1)

Ei ladustata enam

26,42 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 26,42 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus