Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

MDO4054C+MDO4SA3 OPTION - 

MSO / MDO Oscilloscope, Module Bundle, MDO4000C Series, 4 Channel, 500 MHz, 2.5 GSPS, 700 ps

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MDO4054C+MDO4SA3 OPTION
Tellimiskood:
2505095
Tootevalik
MDO4000C Series
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
MDO4000C Series
:
4 Channel
:
500MHz
:
2.5GSPS
:
-
:
700ps
:
XGA LCD Colour
:
500MHz 10:1 Passive Probe, Front Cover, Accessory Bag, Power Cord, OpenChoice Software, Documents
:
3 Years
:
EU, SWISS, UK
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
  • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
  • Over 125 trigger combinations providing a complete set of triggers
  • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
  • Understand events of interest with the color-graded display
  • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
  • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
  • Customizable and fully upgradeable
  • 9kHz - 3GHz Spectrum Analyzer (Included)
  • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
  • 16 Digital Channel Logic Analyzer (Option)
  • Serial Bus Protocol Analyzer (Option)
  • Digital Voltmeter/Frequency Counter (Option)

Rakendused

Industrial Automation Control, Wireless, Electronics Design, Embedded Design & Development, Power Management, Industrial, Instrumentation, IoT (Internet of Things), Research & Development, Test & Measurement

Allmärkused

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Kohaletoimetamise ootel

Saadaval järeltellimiseks näidatud tarneaegadega

 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 2.12.19

Võtke minuga ühendust, kui toode on laos

16 910,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 16 910,00 €
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Klientide küsimuste ja vastuste vahetus

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.