Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 
Low

DPO4104B - 

Digital Oscilloscope, DPO4000B Series, 4 Channel, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
DPO4104B
Tellimiskood:
1856692
Tootevalik
DPO4000B Series
Tehniliste andmete leht:
DPO4104B   Datasheet
Vaadake kõiki tehnilisi dokumente

Tooteteave

:
DPO4000B Series
:
4 Channel
:
1GHz
:
5GSPS
:
20 Mpts
:
350ps
:
XGA LCD Colour
:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Certificate of Calibration
:
3 Years
:
EU, SWISS, UK
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Toote ülevaade

The DPO4104B Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 20 Megapoint Record Length on All Channels
  • >50,000 wfm/s Maximum Waveform Capture Rate
  • Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500MHz or 1GHz analogue Bandwidth
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • Integrated 10/100/1000BASE-T Ethernet Port and Video Out Port to Export the Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • Per-channel Threshold Settings
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels

Rakendused

Maintenance & Repair, Test & Measurement, Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision

Allmärkused

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatiivid tootele DPO4104B

Seotud tooted

Võrdle valitud tooteid

Seotud otsingud

Ei toodeta enam

17 300,00 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 17 300,00 €
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Järeltellimus Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --

Kliendi arvustused

Kogukond

Kas soovite näha teiste kasutajate teavet selle toote kohta?

 Lugege meie kogukonnaliikmete arutelusid, ajaveebe, dokumente.

Filtrid:

Valige dokumenditüübid, mille soovite kuvada, ning klõpsake nupul „Rakenda filtreid”
Postitage küsimus ühele meie asjatundjatest või alustage arutelu ja saage vastuseid tarneasjatundjatelt ning inseneridelt meie kogukonnas.