Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

 
 

1-2214934-4 - 

Card Edge Connector, Dual Side, 1.57 mm, 4 (Power), 12 (Signal) Contacts, Through Hole Mount

1-2214934-4 - Card Edge Connector, Dual Side, 1.57 mm, 4 (Power), 12 (Signal) Contacts, Through Hole Mount

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
1-2214934-4
Tellimiskood:
2816657
Tootevalik
MULTI-BEAM CE Series
Tehniliste andmete leht:
1-2214934-4   Datasheet
Vaadake kõiki tehnilisi dokumente

Toote ülevaade

TE Connectivity's next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
  • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
  • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
  • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
  • Voltage Rating: Power: 100V max.; Signal: 60V max.
  • Mechanical shock and vibration resistant
  • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
  • Durability: 200 mating cycles

Rakendused

Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications

Tooteteave

:
Dual Side
:
1.57mm
:
4 (Power), 12 (Signal) Contacts
:
Through Hole Mount
:
Straight
:
Solder
:
Copper Alloy
:
Gold Plated Contacts
:
Thermoplastic Body
:
MULTI-BEAM CE Series
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Seotud otsingud

970 Laos

2 laos järgmisel päeval kohaletoimetamiseks (ladu: Liege)  

Nendele klientidele, kes ei ole käibemaksukohuslased, lähetatakse tooteid ainult meie Suurbritannia laost. Kui teie tellimus ületab Suurbritannia laos saadaolevat kaubavaru, võib selle kohaletoimetamine viibida. Peida hoiatus


968 laos järgmisel päeval kohaletoimetamiseks (ladu: UK)
 
Kontrolli laoseisu ja tarneaegu

Suurem laovaru on saadaval nädalal, mis algab kuupäevaga 23.12.19

6,62 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 6,62 €
 
5+ 6,48 €
 
10+ 6,33 €
 
25+ 5,75 €
 
50+ 5,47 €
 
75+ 4,78 €