Tooteteave
Toote ülevaade
STEVAL-PCC011V1 demonstration board is designed as an evaluation platform for the ST802RT1B, Fast Ethernet physical layer (PHY) interface supporting 100BASE-FX applications. The PHY provides a media independent interface (MII) and reduced media independent interface (RMII) for easy attachment to 10/100 media access controllers (MAC). Many jumpers, test points and connectors on the demonstration board allow testing of the features provided by the ST802RT1B Ethernet PHY. An additional header connector allows connection to the STM32F107 controller demonstration board, providing the capability for quick evaluation of the complete application i.e microcontroller and the physical layer. The controller board is pre flashed with a web server demonstration.
- ST802RT1B fast Ethernet physical layer transceiver
- 12 jumpers for boot strap configuration
- GND test points and jumpers for power consumption measurement
- 20 pin full pitch header connector for debugging
- 40 pin connector compatible with the Spirent Communications SmartBits 200/2000 analysis system
- Optical transceiver connector
Rakendused
Communications & Networking
Tehnilised andmed
Communication & Networking
STMicroelectronics
-
Ethernet PHY
-
Board Only
Tehnilised dokumendid (2)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat